Filter Your Search
1 - 10 of 12 results
|
CLL5238BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 20 mA | 500 mW | 8.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 8 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
CLL5238BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 3 µA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 8 Ω | 600 Ω | 5.655 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||
|
CLL5238B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 8 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOD-80, 2 PIN | SOD | 2 | SOD-80 | ||||||||
|
CLL5238BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 20 mA | 500 mW | 8.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 8 Ω | 5 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
CLL5238BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.25 V | 20 mA | 3 µA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 8 Ω | 600 Ω | 6.5 V | 5.655 mV/°C | 5 % | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | SOD-80, 2 PIN | |||||||
|
CLL5238BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 3 µA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 8 Ω | 600 Ω | 5.655 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||
|
CLL5238BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 3 µA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 8 Ω | 600 Ω | 5.655 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||
|
CLL5238BTR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 20 mA | 3 µA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 600 Ω | 5.655 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||
|
CLL5238B
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 mA | 500 mW | 8.7 V | ZENER DIODE | SINGLE | YES | 1 | 8 Ω | 5 % | 200 °C | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
CLL5238BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.25 V | 20 mA | 3 µA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 8 Ω | 600 Ω | 6.5 V | 5.655 mV/°C | 5 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOD-80, 2 PIN |