Filter Your Search
1 - 2 of 2 results
|
CLP0424FPXXXZ01A
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
CLP0424FPXXXZ01A
ABB Semiconductors
|
Check for Price | Yes | Active | 115 V | 24 V | 265 V | 90 V | 22.8 V | 25.2 V | 18.8 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.5 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT | 0.123725 Vrms | HYBRID | 450 W | R-XXMA-X | IEC, EN, UL, CUL, CSA, TUV, CE, CB | 85 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | ABB LTD | compliant | EAR99 | PACKAGE | 2020-03-16 |