Filter Your Search
1 - 1 of 1 results
|
CLV4052ATPWRG4Q1
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | YES | 50 MHz | 225 Ω | 40 Ω | 25 ns | 25 ns | 50 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 5.5 V | 2 | 1 | 45 dB | SEPARATE OUTPUT | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |