Parametric results for: CM-52, under Assembly Items

Filter Your Search

1 - 10 of 76 results

|
Manufacturer Part Number: cm52
Select parts from the table below to compare.
Compare
Compare
CM5232-000
TE Connectivity
$145.7056 Yes Active TE CONNECTIVITY LTD unknown TE Connectivity
CM5229-000
TE Connectivity
$172.8404 Yes Active TE CONNECTIVITY LTD unknown
CM52CF-FREQ
Transko Electronics Inc
Check for Price Contact Manufacturer 85 °C -40 °C TRANSKO ELECTRONICS INC compliant Clock 6 ns NO 15 % THROUGH HOLE MOUNT 160 MHz 10 kHz HCMOS 15 pF 20.83mm x 13.21mm x 6.48mm 6 ms 5 V NO 45/55 %
CM520813
Powerex Power Semiconductors
Check for Price Yes Yes Obsolete 125 °C -40 °C POWEREX INC unknown NO FLANGE MOUNT, R-PUFM-X6 6 EAR99 8541.30.00.80 ISOLATED SINGLE WITH BUILT-IN SERIES DIODE 500 V/us 100 mA 3 V G-GR A-K-2AK R-PUFM-X6 30 mA 2.6 kA 1 6 130 kA PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED Not Qualified 205 A 30 mA 800 V 800 V UNSPECIFIED UPPER NOT SPECIFIED SCR
CM52FJ-FREQ
Transko Electronics Inc
Check for Price Contact Manufacturer 70 °C -10 °C TRANSKO ELECTRONICS INC compliant Clock 6 ns NO 15 % SURFACE MOUNT 69.999 MHz 10 kHz HCMOS 15 pF 13.21mm x 13.21mm x 6.1mm 6 ms 5 V YES 45/55 %
CM521213
Powerex Power Semiconductors
Check for Price Yes Yes Obsolete 125 °C -40 °C POWEREX INC unknown NO FLANGE MOUNT, R-PUFM-X6 6 EAR99 8541.30.00.80 ISOLATED SINGLE WITH BUILT-IN SERIES DIODE 500 V/us 100 mA 3 V G-GR A-K-AK R-PUFM-X6 30 mA 2.6 kA 1 6 130 kA PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NOT SPECIFIED Not Qualified 205 A 30 mA 1.2 kV 1.2 kV UNSPECIFIED UPPER NOT SPECIFIED SCR
CM52DH-FREQ
Transko Electronics Inc
Check for Price Contact Manufacturer 50 °C -10 °C TRANSKO ELECTRONICS INC compliant Clock 6 ns NO 15 % THROUGH HOLE MOUNT 69.999 MHz 10 kHz HCMOS 15 pF 13.21mm x 13.21mm x 6.1mm 6 ms 5 V NO 45/55 %
CM52EI-FREQ
Cal Crystal Lab Inc / Comclok Inc
Check for Price Transferred 60 °C -20 °C CAL CRYSTAL LAB / COMCLOK INC compliant Clock 6 ns NO 15 % SURFACE MOUNT 160 MHz 10 kHz HCMOS 15 pF 20.83mm x 13.21mm x 6.48mm 6 ms 5 V YES 45/55 %
CM52CF-FREQ
Cal Crystal Lab Inc / Comclok Inc
Check for Price Transferred 85 °C -40 °C CAL CRYSTAL LAB / COMCLOK INC compliant Clock 6 ns NO 15 % THROUGH HOLE MOUNT 160 MHz 10 kHz HCMOS 15 pF 20.83mm x 13.21mm x 6.48mm 6 ms 5 V NO 45/55 %
CM521621
Powerex Power Semiconductors
Check for Price Obsolete POWEREX INC unknown NO FLANGE MOUNT, R-PUFM-X6 6 EAR99 8541.30.00.80 ISOLATED SINGLE WITH BUILT-IN SERIES DIODE R-PUFM-X6 1 6 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Not Qualified 329.7 A 1.6 kV UNSPECIFIED UPPER SCR