Filter Your Search
1 - 2 of 2 results
|
CM100505-22NJ
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 800 mΩ | 5 % | YES | 100 MHz | 200 mA | 2 GHz | ALUMINA CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | BOURNS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||
|
CM100505-22NJL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 800 mΩ | 5 % | YES | 100 MHz | 200 mA | 2 GHz | ALUMINA CERAMIC | 8 | 0402 | CM10 | RF INDUCTOR | 1 | CM100505 | NO | e3 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | BOURNS INC | 0402 | compliant | EAR99 | 8504.50.80.00 | Bourns |