Filter Your Search
1 - 3 of 3 results
|
CM101J12S205DQA
C&K
|
Check for Price | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | ROHS COMPLIANT | 0.3HP@250VAC | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 80 °C | PANEL MOUNT | BLACK | NYLON | COPPER ALLOY | SILVER | NYLON | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.334 inch | 10.7 mm | 18 mm | 27.2 mm | 0.275 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
CM101J12S205DQA7
C&K
|
Check for Price | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 80 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 10.7 mm | 18 mm | 27.2 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
CM101J12S205DQA8
C&K
|
Check for Price | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 80 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 10.7 mm | 18 mm | 27.2 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |