Filter Your Search
1 - 2 of 2 results
|
CM201212-12NK
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 230 mΩ | 10 % | YES | 100 MHz | 535 mA | 3.3 GHz | POLYMER | 10 | 0805 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -20 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2 mm | 1.27 mm | BOURNS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | ||
|
CM201212-12NKL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 230 mΩ | 10 % | YES | 100 MHz | 535 mA | 3.3 GHz | POLYMER | 10 | 2012 | RF INDUCTOR | 1 | NO | e2 | 100 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | DUAL ENDED | WRAPAROUND | 1.27 mm | 2.3 mm | 1.27 mm | BOURNS INC | 2012 | not_compliant | EAR99 | 8504.50.80.00 |