Filter Your Search
1 - 4 of 4 results
|
CM2841AIM25
Champion Microelectronic Corp
|
Check for Price | Contact Manufacturer | 1.5 V | 1.3 V | 150 mA | 1 | YES | FIXED | 7 V | CMOS | 1.5 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | CHAMPION MICROELECTRONIC CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
CM2841ACIM25
Champion Microelectronic Corp
|
Check for Price | Contact Manufacturer | 1.2 V | 1.3 V | 150 mA | 1 | YES | FIXED | 7 V | 0.012 % | CMOS | 1.5 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | CHAMPION MICROELECTRONIC CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
CM2841ABIM25
Champion Microelectronic Corp
|
Check for Price | Contact Manufacturer | 1.3 V | 1.3 V | 150 mA | 1 | YES | FIXED | 7 V | 0.0013 % | 0.013 % | CMOS | 1.5 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | CHAMPION MICROELECTRONIC CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CM2841-000
TE Connectivity
|
Check for Price | Yes | Active | TE CONNECTIVITY LTD | unknown | UL | SPLICE TERMINAL | 16 AWG |