Filter Your Search
1 - 1 of 1 results
|
CM3018-25SO
California Micro Devices
|
Check for Price | Yes | Obsolete | 5.5 V | 2.7 V | 2.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PDSO-G5 | Not Qualified | 1 | 130 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | CALIFORNIA MICRO DEVICES CORP | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |