Filter Your Search
1 - 1 of 1 results
|
CM3018-29CP
California Micro Devices
|
Check for Price | Yes | Obsolete | 5.5 V | 2.7 V | 2.9 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 2.987 V | 2.813 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 130 °C | 260 | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 993 µm | CALIFORNIA MICRO DEVICES CORP | BGA | VFBGA, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |