Filter Your Search
1 - 3 of 3 results
|
CM322522-330K
Bourns Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 5.6 Ω | 10 % | YES | 2.52 MHz | 85 mA | 20 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | 100 °C | -20 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | 1210 | not_compliant | EAR99 | 8504.50.80.00 | |||||||
|
CM322522-330K
Token Electronics Industry Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 33 µH | 5.6 Ω | 10 % | 70 mA | 17 MHz | 30 | 1210 | 85 °C | -25 °C | Chip | SMT | 2.2 mm | 3.2 mm | 2.5 mm | TOKEN ELECTRONICS INDUSTRY CO LTD | 1210 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
CM322522-330KL
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 5.6 Ω | 10 % | YES | 70 mA | 17 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |