Parametric results for: CM7V-T1A 32.768KHZ 9PF +/... under Ceramic Capacitors

Filter Your Search

1 - 10 of 6,067 results

|
-
-
-
-
-
-
-
-
-
-
Capacitance: 0.000009
Select parts from the table below to compare.
Compare
Compare
MC0603N9R0D500CT
SPC Multicomp
$0.0011 Yes Active 9 pF 50 V 5.5556 % 0603 NP0 5.5556 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR TIN OVER NICKEL 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP , 0603 unknown EAR99
GRM0335C1E9R0DA01D
Murata Manufacturing Co Ltd
$0.0035 Yes Yes Active 9 pF 25 V 5.56 % 0201 C0G 5.56 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 0201 8532.24.00.20 Murata Electronics
MC0805N9R0D500CT
SPC Multicomp
$0.0038 Yes Yes Active 9 pF 50 V 5.5556 % 0805 NP0 5.5556 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm SPC TECHNOLOGY/ MULTICOMP , 0805 unknown EAR99
GRM0335C1E9R0BA01D
Murata Manufacturing Co Ltd
$0.0039 Yes Yes Active 9 pF 25 V 1.11 % 0201 C0G 1.11 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD , 0201 compliant EAR99 0201 8532.24.00.20 Murata Electronics
CC0402DRNPO9BN9R0
YAGEO Corporation
$0.0061 Yes Yes Active 9 pF 50 V 5.56 % 0402 C0G 5.56 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP , 0402 compliant EAR99 0402 8532.24.00.20 YAGEO
0402N9R0D500CT
Walsin Technology Corporation
$0.0061 Yes Active 9 pF 50 V 5.5556 % 0402 C0G 5.5556 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP , 0402 compliant EAR99 8532.24.00.20 Walsin Technology Corporation
GRM1555C1H9R0DA01D
Murata Manufacturing Co Ltd
$0.0062 Yes Yes Not Recommended 9 pF 50 V 5.56 % 0402 C0G 5.56 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD , 0402 compliant EAR99 0402 8532.24.00.20 Murata Electronics
0402N9R0C500CT
Walsin Technology Corporation
$0.0081 Yes Active 9 pF 50 V 2.7778 % 0402 C0G 2.7778 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP , 0402 compliant EAR99 8532.24.00.20 Walsin Technology Corporation
0603N9R0D500CT
Walsin Technology Corporation
$0.0092 Yes Active 9 pF 50 V 5.5556 % 0603 C0G 5.5556 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP , 0603 compliant EAR99 8532.24.00.20 Walsin Technology Corporation
CC0402BRNPO9BN9R0
YAGEO Corporation
$0.0101 Yes Yes Active 9 pF 50 V 1.11 % 0402 C0G 1.11 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND YAGEO CORP , 0402 compliant EAR99 0402 8532.24.00.20 YAGEO