Filter Your Search
1 - 1 of 1 results
|
CM9107-00QE
California Micro Devices
|
Check for Price | Obsolete | 3.6 V | 3 V | 1.8 V | 1.2 V | 500 mA | 2.84 V | 220 mV | 300 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.027 % | 3 | 1.827 V | 1.773 V | 2.883 V | 2.797 V | 1.5 % | S-XQCC-N16 | Not Qualified | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | CALIFORNIA MICRO DEVICES CORP | QFN | HVQCCN, | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |