Parametric results for: CMB-15327G6NBA under Circuit Breaker

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmb15327g6nba
Select parts from the table below to compare.
Compare
Compare
CMB-153-27G6N-B-A
Carling Technologies
$5.2344 Yes Active 250 V 32 V 15 A THERMAL CIRCUIT BREAKER PUSH TO RESET RATED BREAKING CAPACITY AT 32 VDC: 2500 A MANUAL ON/OFF 1 kA 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant
CMB-153-27G6N-B-A/15
Carling Technologies
$5.8331 Yes Active 250 V 32 V 15 A THERMAL CIRCUIT BREAKER PUSH TO RESET RATED BREAKING CAPACITY AT 32 VDC: 2500 A MANUAL ON/OFF 1 kA 60 °C -10 °C PANEL MOUNT 1 NO QUICK CONNECT 14 mm 45.2 mm 29.3 mm CARLING TECHNOLOGIES INC compliant