Filter Your Search
1 - 2 of 2 results
|
CMBT2907A-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | SILICON | 100 ns | 45 ns | R-PDSO-G3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | SMD, 3 PIN | 3 | compliant | EAR99 | ||||||||
|
CMBT2907AT&R
Continental Device India Ltd
|
Check for Price | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 50 | 200 MHz | TR, 7 INCH; 3000 | 8 pF | 250 mW | 250 mW | SILICON | 100 ns | 45 ns | 1.6 V | R-PDSO-G3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.21.00.75 |