Filter Your Search
1 - 5 of 5 results
|
CMLDM7484TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | |||||||||||||||||||||||||||||
|
CMLDM7484TR
Central Semiconductor Corp
|
Check for Price | No | Active | N-CHANNEL AND P-CHANNEL | YES | 450 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
CMLDM7484PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | , | ||||||||||||||||||||||||||||
|
CMLDM7484TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | 450 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | |||||||||||||||||||
|
CMLDM7484
Central Semiconductor Corp
|
Check for Price | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 450 mA | 460 mΩ | LOGIC LEVEL COMPATIBLE | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | PICOMINI-6 | 6 |