Filter Your Search
1 - 8 of 8 results
|
CMLDM7585TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | |||||||||||||||||||||||||||||
|
CMLDM7585PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | 650 mA | METAL-OXIDE SEMICONDUCTOR | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | , | |||||||||||||||||||
|
CMLDM7585TRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | N-CHANNEL AND P-CHANNEL | YES | 650 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||
|
CMLDM7585LEAD/TIN
Central Semiconductor Corp
|
Check for Price | No | Active | N-CHANNEL AND P-CHANNEL | YES | 650 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
CMLDM7585TR
Central Semiconductor Corp
|
Check for Price | No | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 650 mA | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | R-PDSO-F6 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | MINIATURE PACKAGE-6 | 6 | ||||||||||
|
CMLDM7585
Central Semiconductor Corp
|
Check for Price | No | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 650 mA | 230 mΩ | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | R-PDSO-F6 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PICOMINI-6 | 6 | ||||||||
|
CMLDM7585TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | 650 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||
|
CMLDM7585TRR
Central Semiconductor Corp
|
Check for Price | No | Active | N-CHANNEL AND P-CHANNEL | YES | 650 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |