Filter Your Search
1 - 10 of 49 results
|
CMP01Z/883C
Precision Monolithics Inc
|
Check for Price | No | Transferred | NO | BIPOLAR | 1 | 8 mA | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | COMPARATOR | 600 nA | 2.8 mV | 220 ns | |||||||||||||||
|
CMP01EZ/883
Analog Devices Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | COMMERCIAL | R-CDIP-T8 | 70 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | COMPARATOR | 1.4 mV | 150 ns | DIP, | 600 nA | -18 V | TOTEM POLE | 18 V | |||||||||||||||||
|
CMP01EP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | 8 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | COMPARATOR | 600 nA | 1.4 mV | 110 ns | DIP, DIP8,.3 | 600 nA | -18 V | TOTEM POLE | 18 V | DIP | 8 | ||||
|
CMP01BIEZ
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | COMPARATOR | 2.4 mV | 150 ns | MINI, HERMETIC SEALED, CERDIP-8 | 950 nA | -18 V | TOTEM POLE | 18 V | ||||||||||||||||||||
|
CMP01BICZ
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | COMPARATOR | 4.3 mV | 150 ns | MINI, HERMETIC SEALED, CERDIP-8 | 1.2 µA | -18 V | TOTEM POLE | 18 V | ||||||||||||||||||||
|
CMP-01Y/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | 8 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | COMPARATOR | 600 nA | 2.8 mV | 180 ns | -18 V | 18 V | |||||||||||
|
CMP-01GR
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | YES | -15 V | BIPOLAR | 1 | X-XUUC-N8 | Not Qualified | 8 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | PRECISION MONOLITHICS INC | unknown | COMPARATOR | 2.8 mV | 110 ns | DIE | 900 nA | -18 V | TOTEM POLE | 18 V | |||||||||||||||||||||
|
CMP01BIEP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | 8 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | COMPARATOR | 600 nA | 2.4 mV | 150 ns | EPOXY, MINI, PLASTIC, 8 PIN | 950 nA | -18 V | TOTEM POLE | 18 V | ||||||||||||
|
CMP01BICP
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | COMPARATOR | 4.3 mV | 150 ns | EPOXY, MINI, PLASTIC, 8 PIN | 1.2 µA | -18 V | TOTEM POLE | 18 V | ||||||||||||||||||||
|
CMP01BICJ
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | COMMERCIAL | O-MBCY-W8 | Not Qualified | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | COMPARATOR | 4.3 mV | 150 ns | TO-99 | 1.2 µA | -18 V | TOTEM POLE | 18 V |