Filter Your Search
1 - 2 of 2 results
|
CMP401GSZ-REEL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4 mV | 4 µA | 33 ns | 4 | COMPARATOR | 5 V | -5 V | BICMOS | 3 µA | -8 V | 8 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
CMP401GSZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4 mV | 4 µA | 33 ns | 4 | COMPARATOR | 5 V | -5 V | -8 V | 8 V | AUTOMOTIVE | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-16 | 16 | unknown |