Filter Your Search
1 - 7 of 7 results
|
CMPDM7003TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | ||||||||||||||||||||||||||||||
|
CMPDM7003TR
Central Semiconductor Corp
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 50 V | 1 | 280 mA | 3 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ROHS COMPLIANT PACKAGE-3 | 3 | ||||
|
CMPDM7003
Central Semiconductor Corp
|
Check for Price | No | No | Active | N-CHANNEL | YES | SINGLE | 3 | 50 V | 1 | 280 mA | 3 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PACKAGE-3 | 3 | |||||||
|
CMPDM7003BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 1 | 280 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | |||||||||||||||||||||||
|
CMPDM7003PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | , | |||||||||||||||||||||||||||||
|
CMPDM7003TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 1 | 280 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | ||||||||||||||||||
|
CMPDM7003BK
Central Semiconductor Corp
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 50 V | 1 | 280 mA | 3 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ROHS COMPLIANT PACKAGE-3 | 3 |