Filter Your Search
1 - 2 of 2 results
|
CMPTA06TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 350 mW | 350 mW | SWITCHING | SILICON | 250 mV | R-PDSO-G3 | e0 | Not Qualified | 175 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | not_compliant | EAR99 | 8541.21.00.95 | |||||
|
CMPTA06TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 350 mW | 350 mW | SWITCHING | SILICON | 250 mV | R-PDSO-G3 | e3 | 1 | 175 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.21.00.95 |