Filter Your Search
1 - 2 of 2 results
|
CMPWR150SF
California Micro Devices
|
Check for Price | Yes | Transferred | 5.5 V | 4.5 V | 3.3 V | 1.2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 1 | 3.465 V | 3.135 V | CMOS | 5 % | R-PDSO-G8 | Not Qualified | 1 | 125 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.995 mm | 4.9 mm | 1.75 mm | CALIFORNIA MICRO DEVICES CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
CMPWR150SF
onsemi
|
Check for Price | Yes | Obsolete | 5.5 V | 4.5 V | 3.3 V | 1.2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.075 % | 1 | 3.465 V | 3.135 V | CMOS | 5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 751-07 | onsemi |