Filter Your Search
1 - 3 of 3 results
|
CN30A110-24
TDK-Lambda Corporation
|
$131.3397 | Yes | Transferred | 110 V | 24 V | 160 V | 60 V | 23.76 V | 24.24 V | 1.3 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 | 0.08484 Vrms | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P8 | CE, CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | TDK-LAMBDA CORP | MODULE-8 | compliant | EAR99 | TDK | ||
|
CN30A110-24
TDK Corporation
|
Check for Price | Active | 110 V | 24 V | 160 V | 60 V | 23.76 V | 24.24 V | 1.3 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 | 0.08484 Vrms | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P8 | CE, CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | unknown | TDK | ||||||
|
CN30A110-24/CO
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK |