Filter Your Search
1 - 10 of 2,033 results
|
CN200A110-5
TDK-Lambda Corporation
|
$172.0372 | Yes | Transferred | 110 V | 5 V | 160 V | 60 V | 4.95 V | 5.05 V | 40 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | 0.03535 Vrms | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P8 | CE, CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||||||
|
CN200A110-24
TDK-Lambda Corporation
|
$172.0372 | Yes | Transferred | 110 V | 24 V | 160 V | 60 V | 23.76 V | 24.24 V | 8.4 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | 0.08484 Vrms | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P8 | CE, CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | TDK-LAMBDA CORP | MODULE-8 | compliant | EAR99 | TDK | ||||||
|
CN200A110-15
TDK-Lambda Corporation
|
$172.0372 | Yes | Transferred | 110 V | 15 V | 160 V | 60 V | 14.85 V | 15.15 V | 13.4 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | 0.05303 Vrms | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P8 | CE, CSA, EN, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | TDK-LAMBDA CORP | MODULE-8 | compliant | EAR99 | TDK | ||||||||
|
CN200A110-12
TDK-Lambda Corporation
|
$175.5149 | Yes | Transferred | 110 V | 12 V | 160 V | 60 V | 11.88 V | 12.12 V | 16.7 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | 0.05303 Vrms | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P8 | CE, CSA, EN, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | TDK-LAMBDA CORP | MODULE-8 | compliant | EAR99 | TDK | ||||||||
|
VI-RCN200-EUVUH1-CC
Vicor Corporation
|
Check for Price | No | Active | 48 V | 15 V | 76 V | 36 V | 13.5 V | 16.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 550 W | R-XXMA-X20 | CE, TUV, UL, VDE, CSA, IEC | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | VICOR CORP | , | not_compliant | EAR99 | 2017-11-21 | |||||||||||||
|
VI-RCN200-IXYWH1-CC
Vicor Corporation
|
Check for Price | No | Active | 48 V | 15 V | 76 V | 36 V | 13.5 V | 16.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 225 W | R-XXMA-X20 | CE, TUV, UL, VDE, CSA, IEC | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | VICOR CORP | PACKAGE-20 | not_compliant | EAR99 | 2017-11-21 | |||||||||||||
|
VI-RCN200-EUYXH1-CC
Vicor Corporation
|
Check for Price | No | Active | 48 V | 15 V | 76 V | 36 V | 13.5 V | 16.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 325 W | R-XXMA-X20 | CE, TUV, UL, VDE, CSA, IEC | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | VICOR CORP | PACKAGE-20 | not_compliant | EAR99 | 2017-11-21 | |||||||||||||
|
VI-RCN200-MVXV-CC
Vicor Corporation
|
Check for Price | No | Active | 48 V | 15 V | 76 V | 36 V | 13.5 V | 16.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 375 W | R-XXMA-X20 | CE, TUV, UL, VDE, CSA, IEC | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | VICOR CORP | , | not_compliant | EAR99 | 2017-11-21 | |||||||||||||
|
VI-RCN200-CYXWH1-CC
Vicor Corporation
|
Check for Price | No | Active | 48 V | 15 V | 76 V | 36 V | 13.5 V | 16.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 225 W | R-XXMA-X20 | CE, TUV, UL, VDE, CSA, IEC | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | VICOR CORP | , | not_compliant | EAR99 | 2017-11-21 | |||||||||||||
|
VI-RCN200-IXWXH1-CC
Vicor Corporation
|
Check for Price | No | Active | 48 V | 15 V | 76 V | 36 V | 13.5 V | 16.5 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 250 W | R-XXMA-X20 | CE, TUV, UL, VDE, CSA, IEC | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | VICOR CORP | PACKAGE-20 | not_compliant | EAR99 | 2017-11-21 |