Filter Your Search
1 - 2 of 2 results
|
CN201-J1-1-S1-15-D-QA
C&K
|
Check for Price | Active | 10000 Cycle(s) | DPDT | SILVER | ROCKER SWITCH | ROCKER | 0.3HP@250VAC | 10A@250VAC | 10 A | ON-ON | 250 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | WHITE | MATTE | NYLON | COPPER ALLOY | SILVER | SNAP ACTION | NYLON | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 21.7932 mm | 16.5862 mm | 27.2034 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||
|
CN201J11S115DQ
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | DPDT | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | WHITE | MATTE | NYLON | COPPER ALLOY | SILVER | SNAP ACTION | NYLON | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 21.8 mm | 22.7 mm | 31.5 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |