Filter Your Search
1 - 1 of 1 results
|
CNS-35-92
TE Connectivity
|
Check for Price | Obsolete | 10 W | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | MULTI-DELAY RELAY | AC/DC | OTHER TIMING DELAYS ALSO AVAILABLE | 6000 s | 100 ms | 42 mA | 42 mA | 240 V | 240 V | 10A@277VAC | 10A@30VDC | CSA; UL | -10 °C | 55 °C | AC/DC | SOCKET MOUNT | DIN CASE | NO | SNAP-ON | 47.8 mm | 71.9 mm | 47.8 mm | 47.8mm X 47.8mm X 71.9mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |