Filter Your Search
1 - 10 of 24 results
|
COM20020I-HT
Microchip Technology Inc
|
$15.7000 | Yes | Obsolete | 2048 | 8051; 6801 | 8 | 3 | 0.625 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ANSI 878.1 | NRZ | NO | 1 | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-48 | 48 | compliant | 8542.31.00.01 | Microchip | |||||||||
|
COM20020I-DZD
Microchip Technology Inc
|
$26.1123 | Yes | Yes | Active | 2048 | 8051; 6801 | 8 | 3 | 0.625 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 1 | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5062 mm | 11.5062 mm | MICROCHIP TECHNOLOGY INC | QLCC | GREEN, PLASTIC, LCC-28 | 28 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||
|
COM20020I3V-DZD-TR
Microchip Technology Inc
|
$26.6950 | Yes | Yes | Active | 2048 | 8051; 6801 | 8 | 3 | 0.625 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 8 | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-J28 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5062 mm | 11.5062 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-28 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||
|
COM20020I-DZD-TR
Microchip Technology Inc
|
$26.6950 | Yes | Yes | Active | 2048 | 8051; 6801 | 8 | 3 | 0.625 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NRZ | NO | 1 | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.506 mm | 11.506 mm | MICROCHIP TECHNOLOGY INC | QLCC | GREEN, PLASTIC, LCC-28 | 28 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||
|
COM20020I3V-HT
Microchip Technology Inc
|
$28.3700 | Yes | Active | 2048 | 8051; 6801 | 8 | 3 | 0.625 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ANSI 878.1 | NRZ | NO | 1 | 8 | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-48 | 48 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||
|
COM20020I-HT
SMSC
|
Check for Price | Transferred | 8051; 6801 | 8 | 3 | 0.625 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STANDARD MICROSYSTEMS CORP | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | |||||||||||||||||
|
COM20020I3V-HT
SMSC
|
Check for Price | Transferred | 8051; 6801 | 8 | 3 | 0.625 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NRZ | NO | 1 | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STANDARD MICROSYSTEMS CORP | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | |||||||||||||||||
|
COM20020ILJP3V
SMSC
|
Check for Price | No | No | Obsolete | 8051; 6801 | 8 | 3 | 0.625 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE | NRZ | NO | 1 | 3.465 V | 3.135 V | INDUSTRIAL | R-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5062 mm | 11.5062 mm | STANDARD MICROSYSTEMS CORP | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.31.00.01 | ||||||||||
|
COM20020I-LJP
SMSC
|
Check for Price | No | Obsolete | 8051; 6801 | 8 | 3 | 0.625 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5062 mm | 11.5062 mm | STANDARD MICROSYSTEMS CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.31.00.01 | |||||||||
|
COM20020I-HT-TR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 1024 | 8051; 6801 | 8 | 3 | 0.625 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ANSI 878.1 | NRZ | NO | 1 | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | 8542.31.00.01 |