Filter Your Search
1 - 5 of 5 results
|
COM8017HR
SMSC
|
Check for Price | No | Obsolete | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 235 | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
COM8017CD
SMSC
|
Check for Price | No | Obsolete | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||
|
COM8017P-BI
SMSC
|
Check for Price | No | Obsolete | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 235 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||
|
COM8017
SMSC
|
Check for Price | No | Obsolete | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||
|
COM8017P
SMSC
|
Check for Price | No | Obsolete | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP-40 | unknown | 8542.31.00.01 |