Filter Your Search
1 - 10 of 16 results
|
EMMC16G-S110
Kingston Technology Company
|
Check for Price | Obsolete | FLASH | 3.3 V | CMOS | KINGSTON TECHNOLOGY COMPANY INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||
|
EMMC16G-W525
Kingston Technology Company
|
Check for Price | Obsolete | 137.439 Gbit | 8 | 16GX8 | MEMORY CIRCUIT | 1 | 16000000000 | 17.1799 G | ASYNCHRONOUS | CMOS | INDUSTRIAL | R-XXSS-X | 85 °C | -40 °C | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | UNSPECIFIED | UNSPECIFIED | KINGSTON TECHNOLOGY COMPANY INC | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||
|
EMMC16G-TB29
Kingston Technology Company
|
Check for Price | Active | 137.439 Gbit | 8 | 16GX8 | Embedded MMC | 1 | 16000000000 | 17.1799 G | ASYNCHRONOUS | PARALLEL | CMOS | TLC NAND TYPE | R-PBGA-B | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | 800 µm | 13 mm | 11.5 mm | KINGSTON TECHNOLOGY COMPANY INC | BGA | unknown | |||||||||||||||||||||||
|
EMMC16G-TB29-PZ90
Kingston Technology Company
|
Check for Price | Yes | Obsolete | 137.439 Gbit | 8 | 16GX8 | 3.3 V | 200 MHz | FLASH CARD | YES | NO | 1 | 16000000000 | 17.1799 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | NO | TLC NAND TYPE | R-PBGA-B153 | 85 °C | -25 °C | 153 | PLASTIC/EPOXY | VFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 13 mm | 11.5 mm | KINGSTON TECHNOLOGY COMPANY INC | FBGA-153 | unknown | |||||||||
|
EMMC16G-IB29-PE90
Kingston Technology Company
|
Check for Price | Yes | Obsolete | 137.439 Gbit | 8 | 16GX8 | 3.3 V | 200 MHz | FLASH CARD | 1 | 16000000000 | 17.1799 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B153 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 153 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 13 mm | 11.5 mm | KINGSTON TECHNOLOGY COMPANY INC | VFBGA, | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
EMMC16G-W110
Kingston Technology Company
|
Check for Price | Obsolete | 137.439 Gbit | 8 | 16GX8 | FLASH | 1 | 1 | 16000000000 | 17.1799 G | ASYNCHRONOUS | 3.3 V | CMOS | INDUSTRIAL | R-XUUC-N | 85 °C | -40 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | KINGSTON TECHNOLOGY COMPANY INC | CARD | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
EMMC16G-M525-E51U
Kingston Technology Company
|
Check for Price | Yes | Obsolete | 137.439 Gbit | 8 | 16GX8 | 3.3 V | FLASH | 1 | 16000000000 | 17.1799 G | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | OTHER | MLC NAND TYPE | R-PBGA-B153 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 153 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NOT APPLICABLE | BALL | BOTTOM | 1 mm | 13 mm | 11.5 mm | KINGSTON TECHNOLOGY COMPANY INC | VFBGA, | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
EMMC16G-E100
Kingston Technology Company
|
Check for Price | Obsolete | FLASH | 3.3 V | CMOS | KINGSTON TECHNOLOGY COMPANY INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||
|
EMMC16G-TB29-90F01
Kingston Technology Company
|
Check for Price | Obsolete | 137.439 Gbit | 8 | 16GX8 | FLASH CARD | 1 | 16000000000 | 17.1799 G | ASYNCHRONOUS | CMOS | TLC NAND TYPE | R-PBGA-B | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | KINGSTON TECHNOLOGY COMPANY INC | PACKAGE | unknown | |||||||||||||||||||||||||||
|
EMMC16G-S100
Kingston Technology Company
|
Check for Price | Obsolete | FLASH | 3.3 V | CMOS | KINGSTON TECHNOLOGY COMPANY INC | unknown | EAR99 | 8542.32.00.51 |