Parametric results for: CONGA-SA5/I-E3930-2G EMMC16 under Other Memory ICs

Filter Your Search

1 - 10 of 16 results

|
-
Manufacturer Part Number: emmc16
Select parts from the table below to compare.
Compare
Compare
EMMC16G-W525
Kingston Technology Company
Check for Price Obsolete 137.439 Gbit 8 16GX8 MEMORY CIRCUIT 1 16000000000 17.1799 G ASYNCHRONOUS CMOS INDUSTRIAL R-XXSS-X 85 °C -40 °C UNSPECIFIED RECTANGULAR SPECIAL SHAPE NO UNSPECIFIED UNSPECIFIED KINGSTON TECHNOLOGY COMPANY INC , unknown EAR99 8542.32.00.71
EMMC16G-S110
Kingston Technology Company
Check for Price Obsolete FLASH 3.3 V CMOS KINGSTON TECHNOLOGY COMPANY INC , unknown EAR99 8542.32.00.51
EMMC16G-TB29
Kingston Technology Company
Check for Price Active 137.439 Gbit 8 16GX8 Embedded MMC 1 16000000000 17.1799 G ASYNCHRONOUS PARALLEL CMOS TLC NAND TYPE R-PBGA-B PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL BOTTOM 800 µm 13 mm 11.5 mm KINGSTON TECHNOLOGY COMPANY INC BGA unknown
EMMC16G-TB29-PZ90
Kingston Technology Company
Check for Price Yes Obsolete 137.439 Gbit 8 16GX8 3.3 V 200 MHz FLASH CARD YES NO 1 16000000000 17.1799 G SYNCHRONOUS PARALLEL 3.3 V 3.6 V 2.7 V CMOS NO TLC NAND TYPE R-PBGA-B153 85 °C -25 °C 153 PLASTIC/EPOXY VFBGA BGA153,14X14,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 800 µm 13 mm 11.5 mm KINGSTON TECHNOLOGY COMPANY INC FBGA-153 unknown
EMMC16G-IB29-PE90
Kingston Technology Company
Check for Price Yes Obsolete 137.439 Gbit 8 16GX8 3.3 V 200 MHz FLASH CARD 1 16000000000 17.1799 G SYNCHRONOUS PARALLEL 3.3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B153 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 153 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 800 µm 13 mm 11.5 mm KINGSTON TECHNOLOGY COMPANY INC VFBGA, unknown EAR99 8542.32.00.51
EMMC16G-W110
Kingston Technology Company
Check for Price Obsolete 137.439 Gbit 8 16GX8 FLASH 1 1 16000000000 17.1799 G ASYNCHRONOUS 3.3 V CMOS INDUSTRIAL R-XUUC-N 85 °C -40 °C UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER KINGSTON TECHNOLOGY COMPANY INC CARD unknown EAR99 8542.32.00.51
EMMC16G-M525-E51U
Kingston Technology Company
Check for Price Yes Obsolete 137.439 Gbit 8 16GX8 3.3 V FLASH 1 16000000000 17.1799 G SYNCHRONOUS PARALLEL 3.3 V 3.6 V 2.7 V CMOS OTHER MLC NAND TYPE R-PBGA-B153 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 153 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES NOT APPLICABLE BALL BOTTOM 1 mm 13 mm 11.5 mm KINGSTON TECHNOLOGY COMPANY INC VFBGA, compliant EAR99 8542.32.00.51
EMMC16G-E100
Kingston Technology Company
Check for Price Obsolete FLASH 3.3 V CMOS KINGSTON TECHNOLOGY COMPANY INC , unknown EAR99 8542.32.00.51
EMMC16G-TB29-90F01
Kingston Technology Company
Check for Price Obsolete 137.439 Gbit 8 16GX8 FLASH CARD 1 16000000000 17.1799 G ASYNCHRONOUS CMOS TLC NAND TYPE R-PBGA-B PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL BOTTOM KINGSTON TECHNOLOGY COMPANY INC PACKAGE unknown
EMMC16G-S100
Kingston Technology Company
Check for Price Obsolete FLASH 3.3 V CMOS KINGSTON TECHNOLOGY COMPANY INC unknown EAR99 8542.32.00.51