Filter Your Search
1 - 3 of 3 results
|
COP880CMHEL-3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 128 | COP800 | 8 | 10 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 21 mA | 6 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||
|
COP880CMHEL-3X
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 8 | 10 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 6 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, | unknown | 8542.31.00.01 | |||||||||||
|
COP880CMHEL-3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 128 | COP800 | 8 | 10 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 21 mA | 6 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |