Filter Your Search
1 - 4 of 4 results
|
COP8CBE9HVA9
Texas Instruments
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | TEXAS INSTRUMENTS INC | LCC | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
COP8CBE9HVA9/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 8192 | 256 | COP800 | 10 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 11.5 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 2A | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | |||||||
|
COP8CBE9HVA9
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 20 MHz | 10 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | e0 | 2A | 70 °C | 220 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | ROCHESTER ELECTRONICS INC | LCC | 44 | unknown | QCCJ, | ||||||||||
|
COP8CBE9HVA9
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 8192 | 256 | COP800 | 10 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 11.5 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2A | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | not_compliant | PLASTIC, LCC-44 |