Filter Your Search
1 - 2 of 2 results
![]() |
COP8SAC728N8/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 35.725 mm | TEXAS INSTRUMENTS INC | DIP | DIP-28 | 28 | compliant | 8542.31.00.01 | |||||
|
COP8SAC728N8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | DIP-28 | compliant | 8542.31.00.01 | EAR99 |