Filter Your Search
1 - 2 of 2 results
|
COP8SAC740N9
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 36 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | TEXAS INSTRUMENTS INC | DIP | DIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||||||
|
COP8SAC740N9
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP-40 | compliant |