Filter Your Search
1 - 2 of 2 results
|
COP8SBR9LVA8/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 32768 | 1024 | COP800 | 10 MHz | 50 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 14.7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 2A | 85 °C | -40 °C | 245 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | GREEN, PLASTIC, LCC-68 | 68 | compliant | 8542.31.00.01 | ||||
|
COP8SBR9LVA8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 32768 | 1024 | COP800 | YES | CMOS | FLASH | 14.7 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 245 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant |