Filter Your Search
1 - 1 of 1 results
|
CP2000AC48TEZ-FB2
ABB Semiconductors
|
Check for Price | Yes | Transferred | 220 V | 48 V | 265 V | 200 V | 18 V | 58 V | 43.3 A | 2 | NO | YES | AUXILIARY 5V OUTPUT ALSO AVAILABLE;ALSO OPERATE WITH 90-140VDC | AC-DC POWER FACTOR CORRECTION MODULE | 95 % | 1 | INPUT UNDER AND OVERVOLTAGE; OUTPUT OVER VOLTAGE;THERMAL; OVER LOAD | 0.03535 Vrms | HYBRID | 2.25 kW | 5.0001 s | R-XXMA-X | UL, CAN, CSA, VDE, IEC, CE | 55 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 351.2 mm | 41.4 mm | ABB LTD | PACKAGE | compliant | EAR99 | 2020-04-15 |