Filter Your Search
1 - 2 of 2 results
|
CP2000AC54TEP
ABB Semiconductors
|
Check for Price | Yes | Transferred | 200 V | 54 V | 300 V | 185 V | 42 V | 58 V | 37 A | 1 | NO | YES | ALSO 5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 96.2 % | 1 | INPUT UNDER AND OVER VOLTAGE; THERMAL | 0.088375 Vrms | HYBRID | 2 kW | 10 s | R-XXMA-X | UL, CAN, CSA | 75 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 351.2 mm | 41.4 mm | ABB LTD | PACKAGE | compliant | EAR99 | 2020-04-17 | ||||
|
CP2000AC54TEP
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 |