Filter Your Search
1 - 2 of 2 results
|
CP2114-B01-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | I2C; I2S; UART; USB | 1.5 MBps | 49.152 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 28 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||||||||||
|
CP2114-B01-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | I2C | 48.12 MHz | YES | 3.3 V | BUS CONTROLLER, IEEE 488 (GPIB) | CMOS | 28 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | HVQCCN, LCC32,.2SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | QFN | 32 |