Filter Your Search
1 - 2 of 2 results
![]() |
CP82C50A-5Z
Intersil Corporation
|
$16.3124 | Yes | Obsolete | 80C86; 80C88 | 8 | 3 | 0.0762939453125 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553A; MIL STD 1553B | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | INTERSIL CORP | PDIP, PLCC | DIP, DIP40,.6 | 40, 44 | compliant | 8542.31.00.01 | |||
|
CP82C50A-5Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 80C86; 80C88 | 8 | 3 | 0.078125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | 1 | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G40 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | RENESAS ELECTRONICS CORP | , | compliant | 8542.31.00.01 |