Filter Your Search
1 - 2 of 2 results
|
CPA250-4530G
Bel Power Solutions
|
$326.7482 | Yes | Yes | Transferred | 100 V | 3.3 V | 264 V | 90 V | 3.267 V | 3.333 V | 4 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 133.32 W | R-XDMA-P48 | Not Qualified | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 162.5 mm | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions | |||||||||||||
|
CPA250-4530G
Bel Fuse
|
$331.5692 | Yes | Active | 100 V | 3.3 V | 264 V | 90 V | 3.267 V | 3.333 V | 40 A | 4 | NO | NO | 135 kHz | ALSO AVAILABLE WITH 3.3V, +12 AND -12 V OUTPUT VOLTAGE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 83.2 % | 0.0005 % | 0.2 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 133.32 W | 150 ms | R-XDMA-P48 | Not Qualified | UL, CSA, EN, IEC | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.6 mm | 162.5 mm | BEL FUSE INC | PACKAGE-47 | compliant | EAR99 |