Filter Your Search
1 - 3 of 3 results
|
CPC5620ATR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | MODEM-SUPPORT CIRCUIT | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | 10 µA | INDUSTRIAL | R-PDSO-G32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 7.493 mm | 10.287 mm | 2.134 mm | IXYS CORP | SOIC | SOIC-32 | 32 | compliant | 8542.39.00.01 | ||||||
|
CPC5620ATR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 3.3 V | MODEM-SUPPORT CIRCUIT | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | 10 µA | INDUSTRIAL | R-PDSO-G32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 7.493 mm | 10.287 mm | 2.134 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOIC | SSOP, SSOP32,.4 | 32 | unknown | 8542.39.00.01 | Modem-Support Circuit | |||||
|
CPC5620ATR
Littelfuse Inc
|
Check for Price | Yes | Obsolete | MODEM-DATA/FAX/VOICE | e3 | 3 | 260 | 30 | TIN | LITTELFUSE INC | compliant | LITTELFUSE |