Filter Your Search
1 - 1 of 1 results
|
CQ2660-9RG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 24 V | 75 V | 33.6 V | 14.4 V | 26.4 V | 2.75 A | 2 | NO | YES | 24V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.288 % | 1 | INPUT OVER VOLTAGE; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.01414 Vrms | HYBRID | COMMERCIAL EXTENDED | 132 W | 8 ms | R-XXMA-X15 | UL, CSA, EN, IEC | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | Module-15 | compliant | EAR99 |