Parametric results for: CQB75-300S05N-CMFC under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cqb75300s05ncmfc
Select parts from the table below to compare.
Compare
Compare
CQB75-300S05N-CMFC
Cincon Electronics Corporation
$146.9944 Yes Active 300 V 5 V 450 V 180 V 4 V 5.5 V 15 A 1 NO YES 330 kHz DC-DC REGULATED POWER SUPPLY MODULE 82 % 0.2 % 0.3 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE 0.06 Vrms HYBRID INDUSTRIAL 75 W R-XXFM-X UL, IEC, EN 100 °C -40 °C UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 61 mm 116.8 mm CINCON ELECTRONICS CO LTD PACKAGE compliant