Filter Your Search
1 - 1 of 1 results
|
CQB75-300S24N-CMFD
Cincon Electronics Corporation
|
$150.0684 | Yes | Active | 300 V | 24 V | 450 V | 180 V | 19.2 V | 28.8 V | 3.12 A | 1 | NO | YES | 330 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE | 0.1 Vrms | HYBRID | INDUSTRIAL | 74.88 W | R-XXFM-X | UL, IEC, EN | 100 °C | -40 °C | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63.4 mm | 116.8 mm | CINCON ELECTRONICS CO LTD | PACKAGE | compliant |