Filter Your Search
1 - 10 of 38,841 results
|
CHC-CH4A-03-1001-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 kΩ | 1 % | 100 mW | 2025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 150 °C | -55 °C | Chip | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.473 mm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
CHC-CH4A-03-3000-JG
TT Electronics Resistors
|
Check for Price | No | No | Active | 300 Ω | 5 % | 100 mW | 2025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 150 °C | -55 °C | Chip | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.473 mm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
CHC-CH4ALF-03-1541-FA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.54 kΩ | 1 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.54 kΩ | ISOLATED | 4 | 70 °C | 1.54 kΩ | YES | 5 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 2025 | 8533.21.00.20 | ||
|
CHC-CH4ALF-03-1741-DD
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.74 kΩ | 0.5 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.74 kΩ | ISOLATED | 4 | 70 °C | 1.74 kΩ | YES | 5 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
CHC-CH4A-02-26R7-DD
TT Electronics Resistors
|
Check for Price | No | No | Active | 26.7 Ω | 0.5 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 26.7 Ω | ISOLATED | 4 | 70 °C | 26.7 Ω | YES | 10 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
CHC-CH4ALF-02-42R7-CF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 42.7 Ω | 0.25 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 42.7 Ω | ISOLATED | 4 | 70 °C | 42.7 Ω | YES | 10 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
CHC-CH4ALF-03-1621-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.62 kΩ | 0.25 % | 100 mW | 2025 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e1 | 150 °C | -55 °C | Chip | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | 1.473 mm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 2025 | |||||||||||||
|
CHC-CH4A-01-18R0-GG
TT Electronics Resistors
|
Check for Price | No | No | Active | 18 Ω | 2 % | 100 mW | 2025 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 150 °C | -55 °C | Chip | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.473 mm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
CHC-CH4A-03-1781-FA
TT Electronics Resistors
|
Check for Price | No | No | Active | 1.78 kΩ | 1 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.78 kΩ | ISOLATED | 4 | 70 °C | 1.78 kΩ | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 2025 | 8533.21.00.20 | ||
|
CHC-CH4A-03-2642-DF
TT Electronics Resistors
|
Check for Price | No | No | Active | 26.4 kΩ | 0.5 % | 400 mW | 2025 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 26.4 kΩ | ISOLATED | 4 | 70 °C | 26.4 kΩ | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 8 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ONE SURFACE | 640 µm | 5.08 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |