Filter Your Search
1 - 10 of 30,508 results
|
CR1620
Panasonic Electronic Components
|
$0.6794 | Yes | Yes | Active | 85 °C | -30 °C | PANASONIC CORP | unknown | 3A991.J.1 | 8506.80.00.00 | Panasonic | LITHIUM MANGANESE DIOXIDE | 1620 | PRIMARY | 0.075 Ah | 2 V | 16 mm | 2 mm | BUTTON(-), FLAT(+) | 3 V | 1.3 g | |||||||||||||||||||||||
|
CR1616
Panasonic Electronic Components
|
$0.6930 | Yes | Yes | Active | 85 °C | -30 °C | PANASONIC CORP | unknown | 3A991.J.1 | 8506.80.00.00 | Panasonic | LITHIUM MANGANESE DIOXIDE | 1616 | PRIMARY | 0.055 Ah | 2 V | 16 mm | 1.6 mm | BUTTON(-), FLAT(+) | 3 V | 1 g | |||||||||||||||||||||||
|
CR1632
Renata Batteries
|
$0.9983 | Active | 85 °C | -40 °C | RENATA SA | not_compliant | 3A991.J.1 | 8506.50.00.00 | LITHIUM | PRIMARY | 0.137 Ah | 16 mm | 3.2 mm | BUTTON(-), FLAT(+) | 3 V | 1.8 g | ||||||||||||||||||||||||||||
|
CR1632FH-LF
Renata Batteries
|
$1.0214 | Active | RENATA SA | not_compliant | LITHIUM | 1632 | PRIMARY | 0.125 Ah | 16.35 mm | 3.2 mm | TAB | 3 V | 2 g | |||||||||||||||||||||||||||||||
|
CR1616
Energizer Battery Company
|
$1.0508 | Yes | Active | ENERGIZER HOLDINGS INC | unknown | 3A991.J.1 | 8506.80.00.00 | MANGANESE DIOXIDE LITHIUM | 1616 | PRIMARY | 0.06 Ah | 2 V | 16 mm | BUTTON(-), FLAT(+) | 3 V | 1.1 g | 1.6 mm | |||||||||||||||||||||||||||
|
CR1620
Renata Batteries
|
$1.2716 | Active | 85 °C | -40 °C | RENATA SA | not_compliant | 3A991.J.1 | 8506.50.00.00 | LITHIUM | 1620 | PRIMARY | 0.068 Ah | 16 mm | 2 mm | BUTTON(-), FLAT(+) | 3 V | 1.2 g | |||||||||||||||||||||||||||
|
CR1616
Renata Batteries
|
$1.6654 | Active | 85 °C | -40 °C | RENATA SA | not_compliant | LITHIUM | 1616 | PRIMARY | 0.05 Ah | 16 mm | 1.6 mm | BUTTON(-), FLAT(+) | 3 V | 1.1 g | |||||||||||||||||||||||||||||
|
CR1632
Energizer Battery Company
|
$2.1254 | No | Active | CAPACITY MAX AT 2 V | 60 °C | -30 °C | ENERGIZER HOLDINGS INC | unknown | 3A991.J.1 | 8506.50.00.00 | LITHIUM | 1632 | PRIMARY | 0.13 Ah | 2 V | 16 mm | 3.2 mm | FLAT | 3 V | 1.8 g | UL | |||||||||||||||||||||||
|
CR16-1874DF
ASJ Holdings Limited
|
Check for Price | No | Obsolete | 1.87 MΩ | 0.5 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | CR16(D TOL,100PPM) | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | ||||||||||||||||||
|
CR16-3R74DC
ASJ Holdings Limited
|
Check for Price | Obsolete | 3.74 Ω | 0.5 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | CR16(D TOL,200PPM) | 50 V | 155 °C | -55 °C | Chip | 2 | Bulk | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 |