Filter Your Search
1 - 10 of 20 results
|
CR101J22S215QF
C&K
|
$3.0400 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SILVER | ROCKER SWITCH | TWO TONE ROCKER | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | BLACK | MATTE | NYLON | COPPER ALLOY | SILVER | NYLON | IP65 | NO | SILVER | COPPER ALLOY | QUICK CONNECT | 0.217 inch | 14.5 mm | 23 mm | 0.319 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
CR101J25S215QF
C&K
|
$3.4947 | Yes | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | TWO TONE ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | IP65 | NO | SILVER | QUICK CONNECT | 14.5 mm | 19.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||
|
CR101J23S215QF
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SILVER | ROCKER SWITCH | TWO TONE ROCKER | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | RED | MATTE | NYLON | COPPER ALLOY | SILVER | NYLON | IP65 | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.217 inch | 14.5 mm | 23 mm | 0.319 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
CR101J23S115QF
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | TWO TONE ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | IP65 | NO | Silver (Ag) | QUICK CONNECT | 14.5 mm | 19.8 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
CR101J25S215QF
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | TWO TONE ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | IP65 | NO | Silver (Ag) | QUICK CONNECT | 14.5 mm | 19.8 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
CR101J24S215QF
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | TWO TONE ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | IP65 | NO | Silver (Ag) | QUICK CONNECT | 14.5 mm | 19.8 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||
|
CR101J24S215QF
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | TWO TONE ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | IP65 | NO | Silver (Ag) | QUICK CONNECT | 14.5 mm | 19.8 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
CR101J23S115QF
C&K
|
Check for Price | Yes | Yes | Active | 10000 Cycle(s) | SPDT | LATCHED | SILVER | ROCKER SWITCH | TWO TONE ROCKER | 16A@125VAC | 16 A | ON-ON | 125 V | 1500VRMS V | 100 MΩ | e4 | -20 °C | 85 °C | PANEL MOUNT | RED | MATTE | NYLON | COPPER ALLOY | SILVER | NYLON | IP65 | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.217 inch | 14.5 mm | 23 mm | 0.319 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
CR101J21S215QF
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | TWO TONE ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | IP65 | NO | Silver (Ag) | QUICK CONNECT | 14.5 mm | 19.8 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||
|
CR101J21S115QF
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | TWO TONE ROCKER | 16A@125VAC | 16 A | 125 V | e4 | -20 °C | 85 °C | PANEL MOUNT | IP65 | NO | Silver (Ag) | QUICK CONNECT | 14.5 mm | 19.8 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 |