Filter Your Search
1 - 10 of 62 results
|
3120-F521-P7T1-W14QR2-0.1A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 100 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 48 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F75R-P7T1-A14QR2-0.1A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 100 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 21 mm | 33 mm | 48 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F301-N7Q1-W14QR2-0.1A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 100 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F71R-H7T1-A14QR2-0.1A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 100 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 21 mm | 33 mm | 48 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F75R-H7T1-A14QR2-0.1A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 100 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 21 mm | 33 mm | 48 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
QCR2010T
Eaton Corporation
|
Check for Price | Active | 240 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP | 10 kA | CSA; UL | 40 °C | DIN RAIL | 2 | NO | SNAP ON | EATON CORP | compliant | ||||||||
|
3120-F513-H7T1-W14QR2-0.1A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 100 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||||
|
3120-F353-P7T1-W14QR2-0.1A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 100 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 21 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3120-F553-H7T1-W14QR2-0.1A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 100 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||||
|
3120-F71R-P7T1-A14QR2-0.1A
E-T-A
|
Check for Price | Obsolete | 250 V | 50 V | 100 mA | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 1 A | CCC; CSA; UL; VDE | CORROSSION RESISTANT | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 21 mm | 33 mm | 48 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |