Filter Your Search
1 - 1 of 1 results
|
CRX0505N
TDK Corporation
|
Check for Price | Yes | Yes | Active | 5 V | -5 V | 5.5 V | 4.5 V | -4.6 V | -5.4 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 250 mW | R-PDIP-T5 | Not Qualified | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.58 mm | TDK CORP | DIP | DIP, | 8 | unknown | EAR99 |