Filter Your Search
1 - 10 of 241 results
|
CS009-49GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 9 | BERYLLIUM COPPER | 2.54 mm | IC SOCKET | PGA189 | STANDARD: UL 94V-0 | e4 | 140 °C | -60 °C | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | THERMOPLASTIC POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.095 inch | 0.3 inch | 0.3 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
HCS004-29GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 4 | BE-CU | IC SOCKET | PGA4 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 11X11 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | STRAIGHT | RECTANGULAR | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
HCS008-29GG3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA8 | e4 | GOLD OVER NICKEL | GOLD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
HCS008-29TG3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA8 | e0 | GOLD OVER NICKEL | TIN LEAD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
HCS009-04TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 9 | BE-CU | 2.54 mm | IC SOCKET | PGA9 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 0.3 inch | 0.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
CS00032XFSD12XX
Wi2Wi
|
Check for Price | Yes | Active | 85 °C | -40 °C | WI2WI INC | compliant | 8541.60.00.10 | GREEN, CERAMIC, SMD, 2 PIN | 3 PPM/YEAR | PARALLEL - FUNDAMENTAL | 1 µW | 0.0122 % | 20 ppm | 12.5 pF | SURFACE MOUNT | 32.768 kHz | L3.3XB1.6XH0.9 (mm)/L0.13XB0.063XH0.035 (inch) | 70 kΩ | YES | |||||||||||||||||||||||
|
HCS008-04TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BE-CU | 2.54 mm | IC SOCKET | PGA8 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.12 inch | 0.3 inch | 0.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
CS008-51GT3M
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 8 | BERYLLIUM COPPER ALLOY | IC SOCKET | PGA8 | e4 | TIN LEAD OVER NICKEL | GOLD OVER NICKEL | POLYBUTYLENE TEREPHTHALATE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
HCS008-49GGRTV
Advanced Interconnections Corp
|
Check for Price | Obsolete | 8 | IC SOCKET | PGA8 | e4 | GOLD OVER NICKEL | POLYPHENYLENE SULFIDE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
CS00032XFSD12RE
Wi2Wi
|
Check for Price | Yes | Obsolete | 85 °C | -40 °C | WI2WI INC | compliant | 8541.60.00.10 | GREEN, CERAMIC PACKAGE-2 | 3 PPM/YEAR | PARALLEL - FUNDAMENTAL | 1 µW | 0.1224 % | 30 ppm | 12.5 pF | SURFACE MOUNT | 32.768 kHz | L4.9XB1.8XH1.0 (mm)/L0.193XB0.071XH0.039 (inch) | 70 kΩ | YES |